Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX3009P1
Newark Part No.69W6531
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $5.050 |
10+ | $4.890 |
25+ | $4.700 |
50+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX3009P1
Newark Part No.69W6531
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width5mm
Supply Voltage Min4.5V
Gap Width5mm
Supply Voltage Max5.5V
Aperture Width0.5mm
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
IP Rating-
Sensor MountingScrew Mount
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
-
Sensor Mounting
Screw Mount
Operating Temperature Max
75°C
Qualification
-
Sensing Distance / Slot Width
5mm
Gap Width
5mm
Aperture Width
0.5mm
Collector Emitter Voltage Max
-
Sensor Output Type
Photo / Optical IC
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate