Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2R-1-DC12
Newark Part No.90B9506
Product RangeG2R Series
Your Part Number
Technical Datasheet
54 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 5+ | $4.120 |
| 10+ | $4.020 |
| 25+ | $3.860 |
| 50+ | $3.690 |
| 100+ | $3.640 |
| 250+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2R-1-DC12
Newark Part No.90B9506
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeG2R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance275ohm
Approvals & StandardsCSA, IEC, UL, VDE
SVHCTo Be Advised
Product Overview
The G2R-1-DC12 is a Power Relay with DC coil. This G2R-series power relay has 1CO (SPDT) cadmium-free Ag alloy contact. Standard classification and PCB terminals. Safety-oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V.
- Single side stable function
- Single contact
- Flux protection enclosure
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, IEC, UL, VDE
Coil Voltage
12VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
275ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2R-1-DC12
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability