Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2R-14-AC120
Newark Part No.36K1931
Product RangeG2R Series
Technical Datasheet
68 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.820 |
5+ | $8.820 |
10+ | $8.820 |
25+ | $8.190 |
50+ | $8.190 |
100+ | $7.650 |
250+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2R-14-AC120
Newark Part No.36K1931
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current10A
Product RangeG2R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance6.5kohm
Approvals & StandardsCSA, IEC, UL, VDE
SVHCTo Be Advised
Product Overview
The G2R-14-AC120 is a fully sealed industry standard Power PCB Relay with SPDT contact configuration and through-hole PCB straight termination. Safety-oriented design with dielectric strength of 5000V between coil and contacts, surge resistance of 10000V.
- Class B coil insulation
- 8A at 250VAC/30VDC Rated resistive load
- 900mW Coil power
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
HVAC, Consumer Electronics, Security
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, IEC, UL, VDE
Coil Voltage
120VAC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30VDC
Coil Resistance
6.5kohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability