New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      G2R-1A-E-DC12

                      General Purpose Relay, G2R Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A

                      Date/Lot Code

                      OMRON ELECTRONIC COMPONENTS G2R-1A-E-DC12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoG2R-1A-E-DC12
                      Newark Part No.36K7443
                      Product RangeG2R Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      68 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.790
                      5+$4.420
                      10+$4.420
                      25+$4.420
                      50+$4.420
                      100+$4.420
                      250+$4.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoG2R-1A-E-DC12
                      Newark Part No.36K7443
                      Product RangeG2R Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NO
                      Coil Voltage12VDC
                      Contact Current10A
                      Product RangeG2R Series
                      Relay MountingThrough Hole
                      Coil TypeNon Latching
                      Contact Voltage VAC250VAC
                      Relay TypePower - General Purpose
                      Relay TerminalsSolder
                      Contact Voltage VDC30VDC
                      Contact MaterialSilver Alloy
                      Coil Resistance275ohm
                      Approvals & StandardsCSA, IEC, UL, VDE
                      SVHCTo Be Advised

                      Product Overview

                      The G2R-1A-E-DC12 is a PCB Power Relay with 12V coil voltage. Special design construction prevents flux from penetrating into the relay housing, for example, due to capillary action up the terminals when the relay is soldered onto a PCB. This type of relay also cannot be immersion-cleaned.

                      • Meets VDE0700 Requirements for Household Products According to VDE0110
                      • SPST Contact Configuration
                      • 8mm/8m Clearance and Creepage Distance
                      • Models with CTI250 Material Available
                      • 360mW High Sensitivity
                      • Double-winding Latching
                      • Plug-in with Test Button and Quick-connect Terminals
                      • Safety-oriented Design with Dielectric Strength of 5000V between Coil and Contacts
                      • 10000V Surge Resistance

                      Applications

                      Safety

                      Technical Specifications

                      Contact Configuration

                      SPST-NO

                      Contact Current

                      10A

                      Relay Mounting

                      Through Hole

                      Contact Voltage VAC

                      250VAC

                      Relay Terminals

                      Solder

                      Contact Material

                      Silver Alloy

                      Approvals & Standards

                      CSA, IEC, UL, VDE

                      Coil Voltage

                      12VDC

                      Product Range

                      G2R Series

                      Coil Type

                      Non Latching

                      Relay Type

                      Power - General Purpose

                      Contact Voltage VDC

                      30VDC

                      Coil Resistance

                      275ohm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for G2R-1A-E-DC12

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.