Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2R-2-AC120
Newark Part No.51B745
Product RangeG2R Series
Technical Datasheet
82 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $6.970 | 
| 5+ | $6.970 | 
| 10+ | $6.970 | 
| 25+ | $6.970 | 
| 50+ | $6.970 | 
| 100+ | $6.970 | 
| 250+ | $6.970 | 
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2R-2-AC120
Newark Part No.51B745
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current5A
Product RangeG2R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance6.5kohm
SVHCTo Be Advised
Product Overview
The G2R-2-AC120 is a flux protection industry standard Power PCB Relay with DPDT contact configuration and through-hole PCB straight termination. Safety-oriented design with dielectric strength of 5000V between coil and contacts, surge resistance of 10000V.
- Class B coil insulation
 - 5A at 250VAC/30VDC Rated resistive load
 - 900mW Coil power
 - 50mΩ Maximum contact resistance
 - 1000MΩ Minimum insulation resistance
 
Applications
HVAC, Consumer Electronics, Security
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
6.5kohm
Coil Voltage
120VAC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2R-2-AC120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability