Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RG-2A-X DC12
Newark Part No.05AJ8740
Product RangeG2RG-X Series
Technical Datasheet
629 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $9.810 |
5+ | $9.810 |
10+ | $9.810 |
25+ | $9.810 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RG-2A-X DC12
Newark Part No.05AJ8740
Product RangeG2RG-X Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeG2RG-X Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC500V
Contact MaterialSilver Alloy
Coil Resistance180ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
500V
Coil Resistance
180ohm
Coil Voltage
12VDC
Product Range
G2RG-X Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability