Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21UR11(TR05)
Newark Part No.29Y9187
Product RangeG3VM Series
Your Part Number
1,125 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
| 10+ | $10.770 |
| 25+ | $10.000 |
| 50+ | $9.300 |
| 100+ | $8.750 |
| 250+ | $8.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21UR11(TR05)
Newark Part No.29Y9187
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max20V
Load Current1A
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Forward Current If7.5mA
Relay TerminalsSolder
On State Resistance Max0.22ohm
Isolation Voltage300V
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The G3VM-21UR11(TR05) is a SMD MOSFET Relay with low output capacitance and low ON resistance.
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
20V
MOSFET Relay Package Style
VSON-4
Forward Current If
7.5mA
On State Resistance Max
0.22ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Isolation Voltage
300V
Off State Leakage Current Max
1nA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
