Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41LR5(TR05)
Newark Part No.04M9670
Product RangeG3VM Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
500+ | $6.490 |
1000+ | $6.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$3,245.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41LR5(TR05)
Newark Part No.04M9670
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current300mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Relay TerminalsSolder
Forward Current If50mA
On State Resistance Max1.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SSOP-4
Relay Terminals
Solder
On State Resistance Max
1.5ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
300mA
Relay Mounting
Surface Mount
Forward Current If
50mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G3VM-41LR5(TR05)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate