Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61GR2(TR05)
Newark Part No.76Y2593
Product RangeG3VM Series
Technical Datasheet
12,000 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
500+ | $2.190 |
1000+ | $2.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,095.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61GR2(TR05)
Newark Part No.76Y2593
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Current1.7A
Load Voltage Max60V
MOSFET Relay Package StyleSOP-4
On State Resistance Max0.13ohm
Isolation Voltage1.5kV
Relay MountingSurface Mount
Forward Current If25mA
Relay TerminalsGull Wing
I/O Capacitance Typ0.8pF
Off State Leakage Current Max0.01µA
Product RangeG3VM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Current
1.7A
MOSFET Relay Package Style
SOP-4
Isolation Voltage
1.5kV
Forward Current If
25mA
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Load Type
AC / DC
Load Voltage Max
60V
On State Resistance Max
0.13ohm
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Off State Leakage Current Max
0.01µA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for G3VM-61GR2(TR05)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate