Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61MT(TR01)
Newark Part No.60AJ0576
Product RangeG3VM-MT Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $27.420 |
200+ | $27.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$2,742.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61MT(TR01)
Newark Part No.60AJ0576
Product RangeG3VM-MT Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current800mA
MOSFET Relay Package StyleModule
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.8ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max1pA
Product RangeG3VM-MT Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
Module
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
1pA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
800mA
Relay Mounting
Surface Mount
On State Resistance Max
0.8ohm
I/O Capacitance Typ
1pF
Product Range
G3VM-MT Series
Alternatives for G3VM-61MT(TR01)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate