Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61QR(TR05)
Newark Part No.33AC4807
Product RangeG3VM-QR Series
Technical Datasheet
Packaging Options
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
250+ | $9.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$4,970.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61QR(TR05)
Newark Part No.33AC4807
Product RangeG3VM-QR Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Forward Current If7.5mA
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage500V
I/O Capacitance Typ0.9pF
Off State Leakage Current Max1µA
Product RangeG3VM-QR Series
Product Overview
- SVON Package
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
S-VSON-4
Forward Current If
7.5mA
On State Resistance Max
1.5ohm
I/O Capacitance Typ
0.9pF
Product Range
G3VM-QR Series
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
1µA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate