Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61YR(TR05)
Newark Part No.16AM1803
Product RangeG3VM Series
Technical Datasheet
467 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.600 |
5+ | $5.600 |
10+ | $5.600 |
25+ | $5.600 |
50+ | $5.600 |
100+ | $5.600 |
250+ | $5.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61YR(TR05)
Newark Part No.16AM1803
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleWSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage300Vrms
I/O Capacitance Typ0.9pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
G3VM-61YR(TR05) is a MOSFET relay that is suitable for high frequency signal switches. It has a compact, lightweight 0.8 × 2.0 × 1.45mm package with a weight of just 0.01g helps to reduce the space required by circuit boards. Applications include semiconductor test equipment, communication equipment, test & measurement equipment, data loggers.
- High-temperature capable (usable ambient operating temperature range: -40°C to 110°C)
- High frequency, high frequency switching, high frequency relays
- 60V load voltage (peak value), 400mA continuous load current (peak value)
- SPST-NO (1a) contact form package type, WSON4 package
- Low on-resistance
- Surface mounting terminals
- Ambient operating temperature range from -20 to +100°C
- 1.24V typical LED forward voltage at IF = 10 mA
- 1.1ohm typical maximum resistance with output ON at IF = 5mA, t<1s, IO = 400mA
- 7.5mA typical operating LED forward current
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
WSON-4
Relay Terminals
Solder
Isolation Voltage
300Vrms
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
0.9pF
Product Range
G3VM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability