Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-63ER(TR05)
Newark Part No.86AK9087
Product RangeG3VM Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $4.070 |
| 1000+ | $3.940 |
| 2000+ | $3.900 |
| 3000+ | $3.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$2,035.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-63ER(TR05)
Newark Part No.86AK9087
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max60V
Load Current1.2A
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.6ohm
Isolation Voltage5kV
I/O Capacitance Typ0.9pF
Off State Leakage Current Max10µA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
G3VM-63ER(TR05) is a G3VM series, MOSFET relay. It is used in applications such as industrial equipment (PLC, temperature controller, power supply, etc.), security equipment, test and measurement equipment, and communication equipment.
- 60V load voltage, 1b (SPST-NC) contact form
- DIP 6-pin with surface-mounting terminals
- Low ON resistance
- 1.27V typical LED forward voltage at (IF = 10mA)
- Reverse current is 10μA maximum at (VR = 6V)
- Capacitance between terminals is 70pF typical at (V = 0V, f = 1MHz)
- Trigger LED forward current is 0.3mA typical at (IOFF = 10μA)
- Turn-on time is 2ms typical at (F = 5mA, RL = 200 ohm, VDD = 20V)
- Ambient operating temperature range from -40°C to +110°C
Technical Specifications
Contact Form
SPST-NC (1 Form B)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
Isolation Voltage
5kV
Off State Leakage Current Max
10µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
1.2A
Relay Mounting
Surface Mount
On State Resistance Max
0.6ohm
I/O Capacitance Typ
0.9pF
Product Range
G3VM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability