Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4B-112T1-FD-US-RP-AC120
Newark Part No.18M9094
Product RangeG4B Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4B-112T1-FD-US-RP-AC120
Newark Part No.18M9094
Product RangeG4B Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage120VAC
Contact Current25A
Product RangeG4B Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC125V
Contact MaterialSilver Cadmium Oxide
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
G4B Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
125V
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate