Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5CA-1AE DC12
Newark Part No.24M2469
Product RangeG5CA Series
Technical Datasheet
138 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 10+ | $4.090 |
| 25+ | $3.730 |
| 50+ | $3.680 |
| 100+ | $3.620 |
| 250+ | $3.560 |
| 500+ | $3.500 |
| 1000+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5CA-1AE DC12
Newark Part No.24M2469
Product RangeG5CA Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage12VDC
Contact Current15A
Product RangeG5CA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance720ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Contact Current
15A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
G5CA Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate