Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LE-14 DC12
Newark Part No.36K1937
Product RangeG5LE Series
Your Part Number
553 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.660 |
| 25+ | $1.630 |
| 50+ | $1.610 |
| 100+ | $1.580 |
| 250+ | $1.510 |
| 500+ | $1.460 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LE-14 DC12
Newark Part No.36K1937
Product RangeG5LE Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeG5LE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
Approvals & StandardsCSA, IEC, UL, VDE
SVHCTo Be Advised
Product Overview
The G5LE-14-DC12 is a PCB Power Relay with DC coil. This G5LE-series relay has SPDT Ag alloy cadmium-free contact. It is ideal for a wide variety of applications such as home appliances, OA equipment's, vending machines, etc.
- Fully sealed enclosure
- -25 to 85°C Operating temperature range
Applications
Consumer Electronics, Commercial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, IEC, UL, VDE
Coil Voltage
12VDC
Product Range
G5LE Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
360ohm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G5LE-14 DC12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
