New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Power Relays
                                                                                                  Print Page

                                                                                                  G5LE-14 DC5

                                                                                                  Power Relay, SPDT, 5 VDC, 10 A, G5LE Series, Through Hole, Non Latching

                                                                                                  Date/Lot Code

                                                                                                  OMRON ELECTRONIC COMPONENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMRON ELECTRONIC COMPONENTS G5LE-14 DC5
                                                                                                  OMRON ELECTRONIC COMPONENTS G5LE-14 DC5
                                                                                                  OMRON ELECTRONIC COMPONENTS G5LE-14 DC5
                                                                                                  ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                  Manufacturer Part NoG5LE-14 DC5
                                                                                                  Newark Part No.36K7450
                                                                                                  Product RangeG5LE Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  425 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.650
                                                                                                  10+$1.570
                                                                                                  25+$1.510
                                                                                                  50+$1.490
                                                                                                  100+$1.460
                                                                                                  250+$1.350
                                                                                                  500+$1.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMRON ELECTRONIC COMPONENTS
                                                                                                  ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                  Manufacturer Part NoG5LE-14 DC5
                                                                                                  Newark Part No.36K7450
                                                                                                  Product RangeG5LE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact ConfigurationSPDT
                                                                                                  Coil Voltage5VDC
                                                                                                  Contact Current10A
                                                                                                  Product RangeG5LE Series
                                                                                                  Relay MountingThrough Hole
                                                                                                  Coil TypeNon Latching
                                                                                                  Contact Voltage VAC250V
                                                                                                  Relay TerminalsSolder
                                                                                                  Relay TypePower - General Purpose
                                                                                                  Contact Voltage VDC30V
                                                                                                  Contact MaterialSilver Tin Oxide
                                                                                                  Coil Resistance63ohm
                                                                                                  Approvals & StandardsCSA, IEC, UL, VDE
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The G5LE-14-DC5 is a cubic Power Relay with fully sealed enclosure ratings, SPDT AgSnO₂ contact. This G5LE-series power relay features through hole mounting, solder relay terminal with non-latching coil.

                                                                                                  • Class-B insulation
                                                                                                  • 2000VAC Dielectric strength
                                                                                                  • 100MΩ Insulation resistance
                                                                                                  • 10ms Operate time
                                                                                                  • -40 to 85°C Ambient temperature range
                                                                                                  • 5 to 85% Humidity

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Contact Current

                                                                                                  10A

                                                                                                  Relay Mounting

                                                                                                  Through Hole

                                                                                                  Contact Voltage VAC

                                                                                                  250V

                                                                                                  Relay Type

                                                                                                  Power - General Purpose

                                                                                                  Contact Material

                                                                                                  Silver Tin Oxide

                                                                                                  Approvals & Standards

                                                                                                  CSA, IEC, UL, VDE

                                                                                                  Coil Voltage

                                                                                                  5VDC

                                                                                                  Product Range

                                                                                                  G5LE Series

                                                                                                  Coil Type

                                                                                                  Non Latching

                                                                                                  Relay Terminals

                                                                                                  Solder

                                                                                                  Contact Voltage VDC

                                                                                                  30V

                                                                                                  Coil Resistance

                                                                                                  63ohm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.