Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5PZ-1A4-E DC24
Newark Part No.77AK6874
Product RangeG5PZ Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.720 |
10+ | $1.720 |
25+ | $1.720 |
50+ | $1.720 |
100+ | $1.720 |
250+ | $1.720 |
500+ | $1.720 |
1000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5PZ-1A4-E DC24
Newark Part No.77AK6874
Product RangeG5PZ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current20A
Product RangeG5PZ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance1.087kohm
SVHCTo Be Advised
Product Overview
G5PZ relays is a slim-size 20A anti-explosion relay. It provides a PCB space saving option for designs requiring 20A switching current abilities. G5PZ-1A4-E is a sealed addition to this relay family, providing conformation to IEC/EN60079-15. The new sealed models are ideal candidates for switching in flammable gas environments. They offer low power consumption atop of high electrical endurances at their rated loads. Typical applications include air conditioners, home appliances, OA equipment, industrial machinery, factory automations and inverters.
- 20A at 250VAC rating for 50K cycles, within slim package
- IEC/EN60079-15 conformed
- High sensitivity (530mW coil consumption)
- Smaller size than other PCB relays in the 20A class
- Provides an energy saving option for 20A designs
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.087kohm
Coil Voltage
24VDC
Product Range
G5PZ Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability