Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5Q-1A4 DC12
Newark Part No.17C6930
Product RangeG5Q Series
Your Part Number
483 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.720 |
| 25+ | $1.680 |
| 50+ | $1.650 |
| 100+ | $1.630 |
| 250+ | $1.510 |
| 500+ | $1.430 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5Q-1A4 DC12
Newark Part No.17C6930
Product RangeG5Q Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeG5Q Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance720ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Coil Voltage
12VDC
Product Range
G5Q Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
720ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
