Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6A-234P-ST15-US-DC5
Newark Part No.93B6497
Product RangeG6A Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
25+ | $5.430 |
Price for:Each
Minimum: 500
Multiple: 500
$2,715.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6A-234P-ST15-US-DC5
Newark Part No.93B6497
Product RangeG6A Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Palladium
Coil Resistance167ohm
SVHCTo Be Advised
Product Overview
The G6A series Low Signal Relay with unique moving loop (permanent magnet) armature reduces relay size, magnetic interference and contact bounce time. The special models are available for ultrasonic cleaning and low thermo-electromotive force.
- High sensitivity - Can be driven by digital circuits
- Single or dual coil winding types available
- Surge withstand voltage meets FCC Part 68 regulation
- Low-profile design allows use in 12.7mm (0.5") PC board rack
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
167ohm
Contact Configuration
DPDT
Product Range
G6A Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Palladium
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G6A-234P-ST15-US-DC5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate