Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6A-274P-ST-US-DC12
Newark Part No.17M6685
Product RangeG6A Series
Technical Datasheet
2,695 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.240 |
5+ | $4.230 |
10+ | $4.230 |
25+ | $4.230 |
50+ | $4.230 |
100+ | $4.230 |
250+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6A-274P-ST-US-DC12
Newark Part No.17M6685
Product RangeG6A Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance720ohm
Product Overview
The G6A-274P-ST-US-DC12 is a Non-latching Low Signal Relay with DC coil. This G6A-series signal relay DPDT Ag (Au clad) bifurcated crossbar contacts. Stand-off 0.64mm classification and PCB terminals. Resistant to electromagnetic interference, enables high-density mounting. Impulse withstand voltage of 1500V meets FCC requirements. Gold-clad twin-contacts provide short contact bounce in addition to its high contact reliability.
- Single side stable function
- Fully sealed construction
- -40 to 70°C Operating temperature range
- UL/CSA Standards approved
Applications
Communications & Networking, Security, Medical, Test & Measurement
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
720ohm
Contact Configuration
DPDT
Product Range
G6A Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for G6A-274P-ST-US-DC12
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability