Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6AK-274P-ST-US-DC12
Newark Part No.52F3900
Product RangeG6A Series
Technical Datasheet
1,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
250+ | $6.400 |
Price for:Each
Minimum: 500
Multiple: 500
$3,200.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6AK-274P-ST-US-DC12
Newark Part No.52F3900
Product RangeG6A Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6A Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance800ohm
SVHCTo Be Advised
Product Overview
The G6AK-274P-ST-US-DC12 is a dual coil low Signal Relay with DPDT Ag (Au clad) contacts. This G6A-series signal relay features through hole mounting, solder relay terminal with latching coil. Low-profile design allows use in 12.70mm PC board rack.
- High sensitivity
- 1000VAC Dielectric strength between coil and contacts
- 5ms Operate time
- 1000MΩ at 500VDC Insulation resistance
- -40 to 70°C Ambient temperature range
- 45 to 85% RH Humidity
Applications
Industrial
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
800ohm
Contact Configuration
DPDT
Product Range
G6A Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
-
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate