Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B-1174P-FD-US DC24
Newark Part No.67K9354
Product RangeG6B Series
Your Part Number
462 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.450 |
| 5+ | $13.920 |
| 10+ | $13.380 |
| 25+ | $12.560 |
| 50+ | $12.140 |
| 100+ | $11.970 |
Price for:Each
Minimum: 1
Multiple: 1
$14.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B-1174P-FD-US DC24
Newark Part No.67K9354
Product RangeG6B Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current5A
Product RangeG6B Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The G6B-1174P-FD-US DC24 is a 1-pole miniature PCB Power Relay with fully sealed construction, high capacity and high dielectric strength, 8A contact current rating, 2.88kΩ coil resistance, 24VDC coil voltage and silver alloy contacts.
- SPST-NO contact configuration
- High sensitive with operating power of 98mW
- 3000VAC high insulation with dielectric strength between coil and contacts
- Stick packing models are provided in consideration of compatibility to automatic production line
- Standard model conforms to UL/CSA standards
- AgSnIn contacts suitable for loads that generate surge voltage (inductive load, capacity load)
Applications
Automation & Process Control, Industrial
Warnings
When installing more than two relays side by side on a PCB, keep the gaps. It may cause a malfunction if heat is not dissipated smoothly from the relay.
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
G6B Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
