Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B-47BND-DC24
Newark Part No.36M6712
Product RangeG6B Series
Your Part Number
32 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $146.430 |
| 5+ | $137.950 |
| 10+ | $135.270 |
| 25+ | $132.830 |
Price for:Each
Minimum: 1
Multiple: 1
$146.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6B-47BND-DC24
Newark Part No.36M6712
Product RangeG6B Series
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage24VDC
Contact Current2A
Product RangeG6B Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC30V
Contact Material-
Coil Resistance2.88kohm
Approvals & StandardsCE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
2A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
-
Approvals & Standards
CE
Coil Voltage
24VDC
Product Range
G6B Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
