Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6DN-1A-CF DC24
Newark Part No.87AK9553
Product RangeG6DN Series
Technical Datasheet
1,436 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.020 |
| 25+ | $1.960 |
| 50+ | $1.900 |
| 100+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6DN-1A-CF DC24
Newark Part No.87AK9553
Product RangeG6DN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current5A
Product RangeG6DN Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Gold Alloy
Coil Resistance5.236kohm
SVHCTo Be Advised
Product Overview
G6DN-1A-CF DC24 is a G6DN series, PCB power relay. It features a low power consumption of 110mW. It is used in applications such as programmable controller output, temperature controller, building automation, and output of control systems.
- 1-pole, SPST-NO (1a) contact form
- Fully sealed enclosure rating
- Standard (E-LIFE 80 Kops) classification
- Class F (high temperature) coil insulation
- 24VDC rated voltage, 4.6mA rated current
- 5236 ohm coil resistance, 277VAC, 125VDC maximum switching voltage
- 5A maximum switching current, 5A rated carry current
- Mechanical durability is 20,000,000 operations min at (18,000 operations/hr)
- Ambient temperature range from -40°C to +90°C (with no icing or condensation)
- Slim 0.196inch width and miniature size (20 × 5.08 × 12.5mm)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
5.236kohm
Coil Voltage
24VDC
Product Range
G6DN Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Gold Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability