
| Quantity | Price |
|---|---|
| 500+ | $3.300 |
| 1000+ | $3.220 |
Product Information
Product Overview
The G6K-2F-DC5 is a 2-pole Surface-mount Relay with DC coil, G6K series. DPDT (2CO) contact configuration, outside-L surface mounting terminals. Subminiature model as small as 5.2 (H) x 6.5 (W) x 10mm (L) is ideal for high-density mounting. Low profile of 5.2mm improves mounting efficiency. Lightweight of 0.7g contributes to higher speed mounting. Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100mW. Surface mounting terminal models incorporate an unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
- Single-side stable relay
- Fully sealed enclosure
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Security, Test & Measurement, Communications & Networking
Technical Specifications
5VDC
1A
Surface Mount
Solder
30V
237ohm
DPDT
G6K Series
Non Latching
-
Silver Gold
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
