New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Signal Relays
                      Print Page

                      G6K-2F-RF-S DC12

                      Signal Relay, Miniature, 12 VDC, DPDT, 1 A, G6K Series, Surface Mount, Non Latching

                      OMRON ELECTRONIC COMPONENTS G6K-2F-RF-S DC12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoG6K-2F-RF-S DC12
                      Newark Part No.34R7803
                      Product RangeG6K Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      600 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      100+$13.700
                      Price for:Each
                      Minimum: 300
                      Multiple: 300
                      $4,110.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoG6K-2F-RF-S DC12
                      Newark Part No.34R7803
                      Product RangeG6K Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage12VDC
                      Contact ConfigurationDPDT
                      Contact Current1A
                      Product RangeG6K Series
                      Relay MountingSurface Mount
                      Coil TypeNon Latching
                      Relay TerminalsSolder
                      Contact Voltage VAC-
                      Contact Voltage VDC30V
                      Contact Material-
                      Coil Resistance1.315kohm
                      SVHCTo Be Advised

                      Technical Specifications

                      Coil Voltage

                      12VDC

                      Contact Current

                      1A

                      Relay Mounting

                      Surface Mount

                      Relay Terminals

                      Solder

                      Contact Voltage VDC

                      30V

                      Coil Resistance

                      1.315kohm

                      Contact Configuration

                      DPDT

                      Product Range

                      G6K Series

                      Coil Type

                      Non Latching

                      Contact Voltage VAC

                      -

                      Contact Material

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.