Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2F-RF-T DC4.5
Newark Part No.82T6063
Product RangeG6K Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $18.810 |
Price for:Each
Minimum: 300
Multiple: 300
$5,643.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2F-RF-T DC4.5
Newark Part No.82T6063
Product RangeG6K Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage4.5VDC
Contact Current1A
Product RangeG6K Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypeHigh Frequency
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance194ohm
SVHCTo Be Advised
Product Overview
The G6K-RF series surface-mount General Purpose Relay with high frequency and 1/3GHz miniature DPDT contacts. It is ideal for instrumentation and high-speed LAN network equipment. The space-saving 1GHz version with smaller ground terminal footprint is available.
- Single-coil latching models available
- 100mW Low coil power consumption
- Handles 1A, 30VDC discrete load and 1W at 1GHz
Applications
Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Surface Mount
Contact Voltage VAC
-
Relay Type
High Frequency
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
4.5VDC
Product Range
G6K Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
194ohm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate