Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2F-RF-T-TR03 DC24
Newark Part No.82T6068
Product RangeG6K Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 300+ | $23.160 |
| 600+ | $22.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$6,948.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2F-RF-T-TR03 DC24
Newark Part No.82T6068
Product RangeG6K Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current1A
Product RangeG6K Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypeHigh Frequency
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance5.22kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Surface Mount
Contact Voltage VAC
-
Relay Terminals
Solder
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
G6K Series
Coil Type
Non Latching
Relay Type
High Frequency
Contact Voltage VDC
30V
Coil Resistance
5.22kohm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
