Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2F-RF-TR03 DC3
Newark Part No.34R7811
Product RangeG6K Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $13.820 |
Price for:Each
Minimum: 300
Multiple: 300
$4,146.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2F-RF-TR03 DC3
Newark Part No.34R7811
Product RangeG6K Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage3VDC
Contact Current1A
Product RangeG6K Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsL-Bend
Contact Voltage VDC30V
Contact Material-
Coil Resistance91ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Surface Mount
Contact Voltage VAC
-
Contact Voltage VDC
30V
Coil Resistance
91ohm
Coil Voltage
3VDC
Product Range
G6K Series
Coil Type
Non Latching
Relay Terminals
L-Bend
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate