Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RL-1-ASI DC12
Newark Part No.59P3438
Product RangeG6RL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $4.310 |
| 250+ | $4.050 |
| 500+ | $3.980 |
| 1000+ | $3.700 |
Price for:Each
Minimum: 100
Multiple: 100
$431.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RL-1-ASI DC12
Newark Part No.59P3438
Product RangeG6RL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeG6RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance654ohm
Approvals & StandardsIEC, UL, VDE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Tin Indium
Approvals & Standards
IEC, UL, VDE
Coil Voltage
12VDC
Product Range
G6RL Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
654ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
