Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RN-1A7-E-ASI-CF-HA DC24
Newark Part No.87AK6043
Product RangeG6RN Series
Technical Datasheet
776 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.270 |
10+ | $1.270 |
25+ | $1.270 |
50+ | $1.270 |
100+ | $1.270 |
250+ | $1.270 |
500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RN-1A7-E-ASI-CF-HA DC24
Newark Part No.87AK6043
Product RangeG6RN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeG6RN Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Indium
Coil Resistance2.62kohm
SVHCTo Be Advised
Product Overview
G6RN-1A7-E-ASI-CF-HA DC24 is a G6RN series, PCB power relay. It offers high insulation with an insulation distance of 8mm and impulse withstand voltage of 10kV between coil and contact. It satisfies the ambient operating temperature requirement of 85°C. This device meets the international safety standard for resistance to ignition. It also meets the explosion-proof certification IEC60079-15. It is used in applications such as air conditioner/HVAC (heat pump, boiler, etc.), industrial equipment (small FA controllers, inverters, servo amplifiers, temperature controllers, etc.
- 1-pole, SPST-NO (1a) contact form
- Flux-resistant type, high-capacity type
- AgSnIn contact material, Class F coil insulation
- 24VDC rated voltage, mechanical durability is 10,000,000 operations min. (at 36,000 operations/hr)
- 9.2mA rated current
- 2,620 ohm coil resistance
- 10A rated carry current
- 250VAC, 30VDC maximum switching voltage
- Ambient operating temperature from -40°C to 85°C (with no icing or condensation)
- Insulation resistance is 1,000Mohm minimum
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
2.62kohm
Coil Voltage
24VDC
Product Range
G6RN Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate