Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-1A-TUB-J-CB-AC100/120
Newark Part No.35K4540
Product RangeG7L Series
Technical Datasheet
1,018 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.250 |
| 5+ | $15.240 |
| 10+ | $15.230 |
| 25+ | $11.950 |
| 50+ | $11.230 |
| 100+ | $10.510 |
Price for:Each
Minimum: 1
Multiple: 1
$15.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-1A-TUB-J-CB-AC100/120
Newark Part No.35K4540
Product RangeG7L Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage120VAC
Contact Current25A
Product RangeG7L Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance5.26kohm
Approvals & StandardsCSA, IEC, UL
SVHCTo Be Advised
Product Overview
The G7L-1A-TUB-J-CB-AC100/120 is a Power Relay with AC coil. This G7L-series relay has 1NO (SPST) Ag alloy contact with test button. High-capacity, High-dielectric-strength relay compatible with momentary voltage drops. 0.25 inch quick-connect terminals and upper bracket mounting. UL Class B construction standard. Safety design with contact gap of 3mm.
- Wide-range AC-activated coil
- Miniature size for maximum switching power, particularly for inductive loads
- Flame-resistant materials (UL94V-0 qualifying) used for all insulation material
- No contact chattering for momentary voltage drops up to 50% of rated voltage
- -25 to 60°C Operating temperature range
Applications
Power Management, HVAC, Lighting, Motor Drive & Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
220V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, IEC, UL
Coil Voltage
120VAC
Product Range
G7L Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
5.26kohm
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate