Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-1A-TUB-J-CB-AC200/240
Newark Part No.36K3247
Product RangeG7L Series
Technical Datasheet
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.940 |
| 5+ | $11.640 |
| 10+ | $11.320 |
| 25+ | $11.070 |
Price for:Each
Minimum: 1
Multiple: 1
$11.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-1A-TUB-J-CB-AC200/240
Newark Part No.36K3247
Product RangeG7L Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage240VAC
Contact Current25A
Product RangeG7L Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance21kohm
Approvals & StandardsCSA, IEC, UL
SVHCTo Be Advised
Product Overview
The G7L-1A-TUB-J-CB-AC200/240 is a Power Relay with AC coil. This G7L-series relay has SPST-NO Ag alloy contact with 0.25-inch quick-connect terminals. Safety design with contact gap of 3mm. It features a high-capacity, high-dielectric-strength relay compatible with momentary voltage drops. Miniature size for maximum switching power, particularly for inductive loads. Flame-resistance materials (UL94V-0 qualified) used for all insulation material.
- Upper bracket mount
- With test buttons
- -20 to 60°C Operating temperature range
Applications
Power Management, HVAC, Lighting, Microwave
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, IEC, UL
Coil Voltage
240VAC
Product Range
G7L Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
21kohm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability