Notify me when back in stock
Quantity | Price |
---|---|
1+ | $16.560 |
5+ | $16.550 |
10+ | $16.540 |
25+ | $13.520 |
50+ | $13.370 |
100+ | $13.210 |
Product Information
Product Overview
The G7L-2A-TUB-80-CB AC200/240 is a 2-pole general-purpose Power Relay with AC coil, G7D series. DPST-NO contact configuration. Quick connect terminals (#250), upper bracket mounting. High-capacity, high-withstand voltage relay with no contact chattering for momentary voltage drops up to 50% of rated voltage. Miniature size for maximum switching capacity, particularly for inductive loads. Wide-range AC-activated coil that handles 100 to 120VAC or 200 to 240VAC at either 50 or 60 Hz. UL Class B construction standard.
- Safety design with contact gap of 3mm
- UL94V-0 Flame resistant
- Upper bracket mount
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
DPST-NO
25A
Panel Mount
277V
Quick Connect
Silver Alloy
CSA, IEC, UL
240VAC
G7L Series
Non Latching
Power - General Purpose
-
21kohm
To Be Advised
Technical Docs (2)
Alternatives for G7L-2A-TUB-80-CB AC200/240
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate