Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.760 |
| 5+ | $19.160 |
| 10+ | $18.560 |
| 25+ | $15.950 |
| 50+ | $15.580 |
| 100+ | $15.220 |
Product Information
Product Overview
The G7L-2A-TUB-J-CB-AC200/240 is a 2-pole general-purpose Power Relay with AC coil, G7D series. DPST-NO contact configuration. Quick connect terminals (#250), upper bracket mounting. With test button. High-capacity, high-withstand voltage relay with no contact chattering for momentary voltage drops up to 50% of rated voltage. Miniature size for maximum switching capacity, particularly for inductive loads. Wide-range AC-activated coil that handles 100 to 120VAC or 200 to 240VAC at either 50 or 60 Hz. UL Class B construction standard.
- Safety design with contact gap of 3mm
- UL94V-0 Flame resistant
- Upper bracket mount
- With test button
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
DPST-NO
25A
Panel Mount
277V
Power - General Purpose
Silver Alloy
CSA, IEC, UL
240VAC
G7L Series
Non Latching
Quick Connect
-
21kohm
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate