Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8JN-1C6T-F-DC12
Newark Part No.89C6834
Product RangeG8JN Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8JN-1C6T-F-DC12
Newark Part No.89C6834
Product RangeG8JN Series
Technical Datasheet
Coil Voltage12VDC
Contact Current35A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeG8JN Series
Contact Voltage DC Nom-
Coil Resistance74ohm
Contact Material-
SVHCTo Be Advised
Product Overview
The G8JN-1C6T-F-DC12 is a general-purpose automotive Power Relay with metal bracket. It has 1-form-C (SPDT) contact and plug-in quick-connect terminals. This G8JN-series power relay features a standard ISO terminal footprint. High current path fully welded, reduces heat buildup at full load. Helps to power the added functionality built into utility and recreational vehicles.
- Unsealed enclosure
- Weatherproof cover
- Handles heavy automotive load
- -40 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
-
Contact Current
35A
Relay Mounting
Panel Mount
Product Range
G8JN Series
Coil Resistance
74ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate