Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8JN-1C6T-R-DC12
Newark Part No.89C6836
Product RangeG8JN Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8JN-1C6T-R-DC12
Newark Part No.89C6836
Product RangeG8JN Series
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Contact ConfigurationSPDT
Relay MountingSocket
Relay TerminalsQuick Connect
Product RangeG8JN Series
Contact Voltage DC Nom12V
Coil Resistance68ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Socket
Product Range
G8JN Series
Coil Resistance
68ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate