Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8JN-1C7T-DC12
Newark Part No.17M6695
Product RangeG8JN Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8JN-1C7T-DC12
Newark Part No.17M6695
Product RangeG8JN Series
Technical Datasheet
Coil Voltage12VDC
Contact Current35A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeG8JN Series
Contact Voltage DC Nom-
Coil Resistance74ohm
Contact Material-
SVHCTo Be Advised
Product Overview
The G8JN-1C7T-DC12 is an unsealed general-purpose Automotive Power Relay with SPDT contact form and plug-in ISO termination.
- Standard ISO terminal footprint
- Standard cover
- High current path fully welded and reduces heat buildup at full load
- 1A at 5VDC Minimum Permissible Load
- 2.06W Coil power consumption
- 35A (NO)/20A (NC) at 12VDC Resistive load
- 120A (NO)/40A (NC) at 12VDC Inrush current
- <gt/>20MΩ at 500VDC Insulation resistance
Applications
Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
-
Contact Current
35A
Relay Mounting
Panel Mount
Product Range
G8JN Series
Coil Resistance
74ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate