Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8PM-1AW7R DC12
Newark Part No.25AK7713
Product RangeG8PM Series
Your Part Number
539 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.380 | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8PM-1AW7R DC12
Newark Part No.25AK7713
Product RangeG8PM Series
Technical Datasheet
Coil Voltage12VDC
Contact Current60A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeG8PM Series
Contact Voltage DC Nom-
Coil Resistance225ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Product Overview
G8PM-1AW7R DC12 is a high power PCB relay for automotive and DC 12V applications. Typical applications includes DC 12V motor/resistive application control and automotive DC applications (smart junction box, main power, radiator fan, EPS, DC/DC converter, head lamp, etc.).
- SPST (1 form A) double contact
- Flux tight (open vent hole) (RT II IEC61810)
- Can replace mini/power ISO plug-in type relay
- Small size & high heat resistance enable for usage in engine room
- Can support 60A fuse
- Temperature range -40°C to +125°C
- Pin in paste compliant type
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
PC Pin
Contact Voltage DC Nom
-
Contact Material
Silver Alloy
Contact Current
60A
Relay Mounting
Through Hole
Product Range
G8PM Series
Coil Resistance
225ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
