Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EA-1-B-CA DC24
Newark Part No.09J1726
Product RangeG9EA-1 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.550 |
| 5+ | $213.300 |
| 10+ | $205.040 |
| 25+ | $205.030 |
| 50+ | $198.980 |
Price for:Each
Minimum: 1
Multiple: 1
$221.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EA-1-B-CA DC24
Newark Part No.09J1726
Product RangeG9EA-1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeG9EA-1 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC400V
Contact Material-
Coil Resistance115.2ohm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The G9EA-1-B-CA-DC24 is a DC Power Relay capable of interrupting high-voltage and high-current loads. This G9EA-series relay has SPST-NO contact with M3.5 screw terminal. The switching section and driving section are gas-injected and hermetically sealed, allowing this compact relay to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space and helps ensure safe applications. Downsizing and optimum design allow no restrictions on the mounting direction.
- Switching/current conduction type
- High-current conduction
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
-
SVHC
No SVHC (27-Jun-2018)
Coil Voltage
24VDC
Product Range
G9EA-1 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
400V
Coil Resistance
115.2ohm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate