New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      G9EA-1 DC24

                      General Purpose Relay, G9EA Series, Power, Non Latching, SPST-NO, 24 VDC, 60 A

                      OMRON ELECTRONIC COMPONENTS G9EA-1 DC24
                      OMRON ELECTRONIC COMPONENTS G9EA-1 DC24
                      OMRON ELECTRONIC COMPONENTS G9EA-1 DC24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoG9EA-1 DC24
                      Newark Part No.36K1959
                      Product RangeG9EA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$169.600
                      5+$162.300
                      10+$154.990
                      25+$147.930
                      50+$142.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $169.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoG9EA-1 DC24
                      Newark Part No.36K1959
                      Product RangeG9EA Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NO
                      Coil Voltage24VDC
                      Contact Current60A
                      Product RangeG9EA Series
                      Relay MountingPanel Mount
                      Coil TypeNon Latching
                      Contact Voltage VAC-
                      Relay TerminalsScrew
                      Relay TypePower - General Purpose
                      Contact Voltage VDC400VDC
                      Contact Material-
                      Coil Resistance115.2ohm
                      SVHCTo Be Advised

                      Product Overview

                      The G9EA-1 DC24 is a gas-injected and hermetically sealed maximum DC Switching Relay with SPST-NO contact configuration and lead wires termination. The G9EA series DC power relay capable of interrupting high-voltage ad high-current loads. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space and helps ensure safe applications. It is suitable for automobiles hybrid cars, fuel-cell cars, compact electric passenger vehicles, battery-operated golf carts, forklifts, AGV (automated guided vehicles) and battery-powered agricultural equipment.

                      • Downsizing and optimum design allow no restrictions on the mounting direction
                      • 60A at 400VDC Rated resistive load
                      • Approximately 5 to 5.4W coil power consumption
                      • 2500VAC Dielectric strength (AC for 1 minute)
                      • 4500V Impulse withstanding voltage
                      • 30mΩ (0.6mΩ typical) Maximum contact resistance

                      Applications

                      Automotive, Power Management, Industrial, Agriculture, Robotics, Medical, Test & Measurement

                      Technical Specifications

                      Contact Configuration

                      SPST-NO

                      Contact Current

                      60A

                      Relay Mounting

                      Panel Mount

                      Contact Voltage VAC

                      -

                      Relay Type

                      Power - General Purpose

                      Contact Material

                      -

                      SVHC

                      To Be Advised

                      Coil Voltage

                      24VDC

                      Product Range

                      G9EA Series

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Screw

                      Contact Voltage VDC

                      400VDC

                      Coil Resistance

                      115.2ohm

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.