Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EC-1-B DC12
Newark Part No.36K3253
Product RangeG9EC-1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $388.030 |
| 5+ | $368.420 |
| 10+ | $348.790 |
| 25+ | $339.220 |
Price for:Each
Minimum: 1
Multiple: 1
$388.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EC-1-B DC12
Newark Part No.36K3253
Product RangeG9EC-1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current200A
Product RangeG9EC-1 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC400V
Contact Material-
Coil Resistance12.8ohm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
200A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (27-Jun-2018)
Coil Voltage
12VDC
Product Range
G9EC-1 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
400V
Coil Resistance
12.8ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
