Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EC-1-B-X1-DC24
Newark Part No.61AK4077
Product RangeG9EC-1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $635.600 | 
| 5+ | $592.610 | 
| 10+ | $574.270 | 
| 25+ | $554.650 | 
| 50+ | $528.920 | 
Price for:Each
Minimum: 1
Multiple: 1
$635.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EC-1-B-X1-DC24
Newark Part No.61AK4077
Product RangeG9EC-1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current100A
Product RangeG9EC-1 Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC1kV
Contact Material-
Coil Resistance82.3ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
100A
Relay Mounting
Flange
Contact Voltage VAC
-
Contact Voltage VDC
1kV
Coil Resistance
82.3ohm
Coil Voltage
24VDC
Product Range
G9EC-1 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate