Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EJ-1-E-UVD DC12
Newark Part No.46Y0736
Product RangeG9EJ Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $31.250 |
Price for:Each
Minimum: 10
Multiple: 10
$312.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EJ-1-E-UVD DC12
Newark Part No.46Y0736
Product RangeG9EJ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current15A
Product RangeG9EJ Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC400V
Contact Material-
Coil Resistance120ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
15A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
400V
Coil Resistance
120ohm
Coil Voltage
12VDC
Product Range
G9EJ Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability