Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9TB-U1ATW-E DC12
Newark Part No.57AC5200
Product RangeG9TB Series
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $9.730 |
5+ | $9.730 |
10+ | $9.730 |
25+ | $9.730 |
50+ | $9.730 |
100+ | $9.730 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9TB-U1ATW-E DC12
Newark Part No.57AC5200
Product RangeG9TB Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current120A
Product RangeG9TB Series
Relay MountingBracket
Coil TypeLatching Single Coil
Contact Voltage VAC276V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance53.3ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
120A
Relay Mounting
Bracket
Contact Voltage VAC
276V
Contact Voltage VDC
-
Coil Resistance
53.3ohm
Coil Voltage
12VDC
Product Range
G9TB Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability