Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoP6C-06P
Newark Part No.17M7544
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $3.450 |
25+ | $3.070 |
50+ | $2.950 |
100+ | $2.930 |
250+ | $2.930 |
500+ | $2.920 |
1000+ | $2.920 |
Price for:Each
Minimum: 20
Multiple: 20
$69.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoP6C-06P
Newark Part No.17M7544
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsThrough Hole
No. of Pins6Pins
Current Rating10A
Voltage Rating250VAC
Product Range-
SVHCTo Be Advised
Product Overview
The P6C-06P is a through-hole mount Connecting Socket for use with the single-winding latching/single-side G6C and G6CU series PCB power relay.
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
6Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Through Hole
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate