Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-3GPT
Newark Part No.35K0927
Product RangeSS-P Series
Technical Datasheet
1,500 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
500+ | $0.750 |
Price for:Each
Minimum: 500
Multiple: 500
$375.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-3GPT
Newark Part No.35K0927
Product RangeSS-P Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max3A
Contact Voltage DC Nom30VDC
Product RangeSS-P Series
Contact Voltage AC Nom125VAC
Operating Force Max153gf
SVHCTo Be Advised
Product Overview
The SS-P series subminiature Basic Switch features one-piece terminal construction to keep out flux. The SS series compatible mounting with a simple construction and easy-to-use design concept. A single leaf movable spring construction.
- Pin plunger, hinge lever, simulated roller lever and long hinge lever actuator available
- Solder, quick-connect and PCB terminals available
- 1mm Minimum contact gap models available for interlock applications
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
SS-P Series
Operating Force Max
153gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability