New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Microswitch Snap Action Switches
                      Print Page

                      SS-5GL-F

                      Microswitch, Subminiature, Hinge Lever, SPDT, 5 A

                      Date/Lot Code

                      OMRON ELECTRONIC COMPONENTS SS-5GL-F
                      OMRON ELECTRONIC COMPONENTS SS-5GL-F
                      OMRON ELECTRONIC COMPONENTS SS-5GL-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoSS-5GL-F
                      Newark Part No.89C8030
                      Product RangeSS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      500 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      500+$1.350
                      1000+$1.350
                      Price for:Each
                      Minimum: 500
                      Multiple: 500
                      $675.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoSS-5GL-F
                      Newark Part No.89C8030
                      Product RangeSS Series
                      Technical Datasheet

                      Data Sheet

                      Microswitch TypeSubminiature
                      Microswitch ActuatorHinge Lever
                      Contact ConfigurationSPDT
                      Switch Terminals-
                      Contact Current Max5A
                      Contact Voltage DC Nom-
                      Product RangeSS Series
                      Contact Voltage AC Nom250VAC
                      Operating Force Max0.16N
                      SVHCTo Be Advised

                      Product Overview

                      The SS-5GL-F is a single-pole double-throw (SPDT) subminiature Basic Switch with hinge lever actuator and rivet silver contacts. This SS series safety interlock switch offers high reliability and security. It features 0.16N maximum operating force, 0.5mm standard contact gap and solder terminals. Two split springs ensure a high stability and durability of 30000000 operations and it offers high reliability and security.

                      • 100MΩ at 500VDC Minimum insulation resistance
                      • 30mΩ Maximum initial contact resistance
                      • IP40 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Microswitch Type

                      Subminiature

                      Contact Configuration

                      SPDT

                      Contact Current Max

                      5A

                      Product Range

                      SS Series

                      Operating Force Max

                      0.16N

                      Microswitch Actuator

                      Hinge Lever

                      Switch Terminals

                      -

                      Contact Voltage DC Nom

                      -

                      Contact Voltage AC Nom

                      250VAC

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.