Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSSG-5L2H
Newark Part No.89C8082
Product RangeSSG Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $2.200 |
250+ | $2.160 |
500+ | $2.110 |
1000+ | $1.740 |
Price for:Each
Minimum: 100
Multiple: 100
$220.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSSG-5L2H
Newark Part No.89C8082
Product RangeSSG Series
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom250V
Product RangeSSG Series
Contact Voltage AC Nom250V
Operating Force Max0.6N
SVHCTo Be Advised
Product Overview
The SSG-5L2H is a subminiature Basic Switch with solder terminals and a hinge roller lever actuator. The basic switch conforming to EN61058-1 (IEC1058-1) and UL1054 standard.
- 100MΩ Minimum insulation resistance
- IP00 Protection rating
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SSG Series
Operating Force Max
0.6N
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SSG-5L2H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate